Part Details for HPH-2543-24-2 by Marktech Optoelectronics
Overview of HPH-2543-24-2 by Marktech Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2543B | Analog Devices | LTC7820EUFD Demo Board | 2:1 S | |
54FCT162543ATEB | Renesas Electronics Corporation | 16-BIT COMPARATOR | |
74FCT162543ATPV | Renesas Electronics Corporation | 16-BIT COMPARATOR |
Part Details for HPH-2543-24-2
HPH-2543-24-2 CAD Models
HPH-2543-24-2 Part Data Attributes
|
HPH-2543-24-2
Marktech Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
HPH-2543-24-2
Marktech Optoelectronics
Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MARKTECH OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Length | 1.2 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 |
Alternate Parts for HPH-2543-24-2
This table gives cross-reference parts and alternative options found for HPH-2543-24-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPH-2543-24-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPH-2543-24-1 | Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal | Marktech Optoelectronics | HPH-2543-24-2 vs HPH-2543-24-1 |
04601SF211024-00 | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Ratioplast Electronics | HPH-2543-24-2 vs 04601SF211024-00 |
5102159-5 | HEADER CONNECTOR,PCB MNT,RECEPT,24 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,GUIDE SLOT,BLACK | TE Connectivity | HPH-2543-24-2 vs 5102159-5 |
AWHW24A-0202-T-R | Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking | ASSMANN WSW components GmbH | HPH-2543-24-2 vs AWHW24A-0202-T-R |
2094S12HU00 | Board Connector, 12 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Plug | Leoco USA Corp | HPH-2543-24-2 vs 2094S12HU00 |
FCN-725P024-G/WM | Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Plug | FUJITSU Limited | HPH-2543-24-2 vs FCN-725P024-G/WM |
AWHW24A-0102-T-R | Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking | ASSMANN WSW components GmbH | HPH-2543-24-2 vs AWHW24A-0102-T-R |
2569P24T0KD | Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal | Leoco USA Corp | HPH-2543-24-2 vs 2569P24T0KD |
FCN-725P024-T/WM | HEADER CONNECTOR,PCB MNT,PLUG,24 CONTACTS,PIN,0.079 PITCH,R ANGLE PC TAIL TERMINAL | FUJITSU Semiconductor Limited | HPH-2543-24-2 vs FCN-725P024-T/WM |
102159-5 | HEADER CONNECTOR,PCB MNT,RECEPT,24 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,BLACK | TE Connectivity | HPH-2543-24-2 vs 102159-5 |