Part Details for HPCSIP-1X01-113B by Amphenol FCi
Overview of HPCSIP-1X01-113B by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADF4113BRUZ-REEL7 | Analog Devices | SINGLE PLL, 3.8GHz | |
AD5113BCPZ10-500R7 | Analog Devices | 64tap,Single Chan DigiPOT, NVM | |
ADF4113BRUZ-REEL | Analog Devices | SINGLE PLL, 3.8GHz |
Part Details for HPCSIP-1X01-113B
HPCSIP-1X01-113B CAD Models
HPCSIP-1X01-113B Part Data Attributes
|
HPCSIP-1X01-113B
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
HPCSIP-1X01-113B
Amphenol FCi
IC Socket, SIP1, 1 Contact(s), Solder
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.1 inch | |
Body Depth | 0.173 inch | |
Body Length | 0.1 inch | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Material | BE-CU | |
Contact Style | RND PIN-SKT | |
Current Rating | 3 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP1 | |
Dielectric Withstanding Voltage | 1000VAC V | |
Housing Material | THERMOPLASTIC | |
Insulation Resistance | 10000000000 Ω | |
Mounting Style | STRAIGHT | |
Number of Contacts | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Termination Type | SOLDER |
Alternate Parts for HPCSIP-1X01-113B
This table gives cross-reference parts and alternative options found for HPCSIP-1X01-113B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPCSIP-1X01-113B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIP-1X01-185B | IC Socket, SIP1, 1 Contact(s), Solder, | Amphenol Communications Solutions | HPCSIP-1X01-113B vs SIP-1X01-185B |
HPCSIP-1X01-040B | IC Socket, SIP1, 1 Contact(s), Solder, | Amphenol Communications Solutions | HPCSIP-1X01-113B vs HPCSIP-1X01-040B |
HPCSIP-1X01-016B | IC Socket, SIP1, 1 Contact(s), Solder, | Amphenol Communications Solutions | HPCSIP-1X01-113B vs HPCSIP-1X01-016B |
HPCSIP-1X01-041B | IC Socket, SIP1, 1 Contact(s), Solder | Amphenol FCi | HPCSIP-1X01-113B vs HPCSIP-1X01-041B |
HPCSIP-1X01-248B | IC Socket, SIP1, 1 Contact(s), Solder, | Amphenol Communications Solutions | HPCSIP-1X01-113B vs HPCSIP-1X01-248B |
SIP-1X01-054B | IC Socket, SIP1, 1 Contact(s), Solder | Amphenol FCi | HPCSIP-1X01-113B vs SIP-1X01-054B |
HPCSIP-1X01-002B | IC Socket, SIP1, 1 Contact(s), Solder, | Amphenol Communications Solutions | HPCSIP-1X01-113B vs HPCSIP-1X01-002B |
SIP-1X01-040B | IC Socket, SIP1, 1 Contact(s), Solder, | Amphenol Communications Solutions | HPCSIP-1X01-113B vs SIP-1X01-040B |
HPCSIP-1X01-041B | IC Socket, SIP1, 1 Contact(s), Solder, | Amphenol Communications Solutions | HPCSIP-1X01-113B vs HPCSIP-1X01-041B |
HPCSIP-1X01-016B | IC Socket, SIP1, 1 Contact(s), Solder | Amphenol FCi | HPCSIP-1X01-113B vs HPCSIP-1X01-016B |