HPCR1210-W-2211FT
VENKEL LTD
Description: Fixed Resistor, 0.75W, 2210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP

Overview of HPCR1210-W-2211FT by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
74AC11086D Texas Instruments Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85
74AC11244DW Texas Instruments Octal Buffers/Drivers 24-SOIC -40 to 85
74AC11245DW Texas Instruments Octal Bus Transceivers 24-SOIC -40 to 85

Price & Stock for HPCR1210-W-2211FT by VENKEL LTD

Part # Manufacturer Description Stock Price Buy
DISTI # HPCR1210-W-2211FT
Venkel Ltd. High Power CR, 1210, 3/4W, 2.21K, �1% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Reel 0
Buy Now

CAD Models for HPCR1210-W-2211FT by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HPCR1210-W-2211FT by VENKEL LTD

HPCR1210-W-2211FT
VENKEL LTD
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VENKEL LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Venkel
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
2.6 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.75 W
Rated Temperature
70 °C
Resistance
2210 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. HPCR1210-W-2211FT
    VENKEL LTD
    Fixed Resistor, 0.75W, 2210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
    VS

Alternate Parts for HPCR1210-W-2211FT

This table gives cross-reference parts and alternative options found for HPCR1210-W-2211FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPCR1210-W-2211FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RPCH35K2211FTE Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Kamaya Inc HPCR1210-W-2211FT vs RPCH35K2211FTE
NRCPH25F2211TRQYF Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP NIC Components Corp HPCR1210-W-2211FT vs NRCPH25F2211TRQYF
RMCH35K2211FTE Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Kamaya Inc HPCR1210-W-2211FT vs RMCH35K2211FTE
RPC1210FT2K21-HP Fixed Resistor, Thick Film, 0.75W, 2210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP SEI Stackpole Electronics Inc HPCR1210-W-2211FT vs RPC1210FT2K21-HP
PWR14F2211TEQ Fixed Resistor, 0.75W, 2210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Cal-Chip Electronics HPCR1210-W-2211FT vs PWR14F2211TEQ
CRCW12102K21FKEAHP Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies HPCR1210-W-2211FT vs CRCW12102K21FKEAHP
RPCH35K2211FB Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Kamaya Inc HPCR1210-W-2211FT vs RPCH35K2211FB
RMCH35K2211FB Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Kamaya Inc HPCR1210-W-2211FT vs RMCH35K2211FB
RBX35K2211FTE Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Kamaya Inc HPCR1210-W-2211FT vs RBX35K2211FTE
PS0707F2211T5E Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2210ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, Royal Electronic Factory (Thailand) Co Ltd HPCR1210-W-2211FT vs PS0707F2211T5E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HPCR1210-W-2211FT by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HPCR1210-W-2211FT by VENKEL LTD

  • Please alert me when HPCR1210-W-2211FT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HPCR1210-W-2211FT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HPCR1210-W-2211FT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HPCR1210-W-2211FT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HPCR1210-W-2211FT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HPCR1210-W-2211FT by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: