-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, 0.5W, 107000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HPCR1206-V-1073FT
|
Venkel Ltd. | High Power CR, 1206, 1/2W, 107K , �1% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HPCR1206-V-1073FT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
HPCR1206-V-1073FT
VENKEL LTD
Fixed Resistor, 0.5W, 107000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 107000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for HPCR1206-V-1073FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPCR1206-V-1073FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRGH1206F107K | Fixed Resistor, Thick Film, 0.5W, 107000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | TE Connectivity | HPCR1206-V-1073FT vs CRGH1206F107K |
CRM1206AFX-1073ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 107000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | HPCR1206-V-1073FT vs CRM1206AFX-1073ELF |
CR1206F107KD500.5W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 107000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | HPCR1206-V-1073FT vs CR1206F107KD500.5W |
RAG06K1073FC | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 107000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | HPCR1206-V-1073FT vs RAG06K1073FC |
HP06W2F1073T4E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 107000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | HPCR1206-V-1073FT vs HP06W2F1073T4E |
RMP12R-107K-F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 107000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | HPCR1206-V-1073FT vs RMP12R-107K-F |
FPF06FW-1073 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 107000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | HPCR1206-V-1073FT vs FPF06FW-1073 |
RAG06K1073FTG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 107000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | HPCR1206-V-1073FT vs RAG06K1073FTG |
AC1206FR-7W107KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 107000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | HPCR1206-V-1073FT vs AC1206FR-7W107KL |
HP06W2F1073TEE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 107000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | HPCR1206-V-1073FT vs HP06W2F1073TEE |