-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, 0.33W, 32.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HPCR0805-U-32R4FT
|
Venkel Ltd. | High Power CR, 0805, 1/3W, 32.4R, �1% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HPCR0805-U-32R4FT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
HPCR0805-U-32R4FT
VENKEL LTD
Fixed Resistor, 0.33W, 32.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 32.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for HPCR0805-U-32R4FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPCR0805-U-32R4FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2AGTED32R4F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 32.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | HPCR0805-U-32R4FT vs RK73H2AGTED32R4F |
CPW21-32R4-FL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 32.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | HPCR0805-U-32R4FT vs CPW21-32R4-FL |
MR08X32R4FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 32.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | HPCR0805-U-32R4FT vs MR08X32R4FGL |
RK73H2ARTTE32R4F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 32.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | HPCR0805-U-32R4FT vs RK73H2ARTTE32R4F |
RK73H2ARTBK32R4F | RES,SMT,THICK FILM,32.4 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | KOA Corporation | HPCR0805-U-32R4FT vs RK73H2ARTBK32R4F |
CR-05FPD--32R4 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 32.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | HPCR0805-U-32R4FT vs CR-05FPD--32R4 |
AC0805FR-3W32R4L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 32.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | HPCR0805-U-32R4FT vs AC0805FR-3W32R4L |
RK73H2AXTP32R4F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 32.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | HPCR0805-U-32R4FT vs RK73H2AXTP32R4F |
RK73H2ATTED32R4F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 32.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | HPCR0805-U-32R4FT vs RK73H2ATTED32R4F |
RAF05K32R4FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 32.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | HPCR0805-U-32R4FT vs RAF05K32R4FTL |