-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, 0.125W, 5100ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HPCR0402-R-512JT
|
Venkel Ltd. | High Power CR, 0402, 1/8W, 5.1K, �5% RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HPCR0402-R-512JT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
HPCR0402-R-512JT
VENKEL LTD
Fixed Resistor, 0.125W, 5100ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 5100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for HPCR0402-R-512JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPCR0402-R-512JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0402T100Y5.1K+-5% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5100ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Precision Resistive Products Inc | HPCR0402-R-512JT vs CR0402T100Y5.1K+-5% |
AS02JTE5101 | Fixed Resistor, Metal Glaze/thick Film, 1W, 5100ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | HPCR0402-R-512JT vs AS02JTE5101 |
RC0402JR-075K1P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5100ohm, 50V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | HPCR0402-R-512JT vs RC0402JR-075K1P |
RM04J512CT | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5100ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | HPCR0402-R-512JT vs RM04J512CT |
AR0402JR-075K1 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5100ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | HPCR0402-R-512JT vs AR0402JR-075K1 |
RCM1005J512AS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5100ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Samsung Electro-Mechanics | HPCR0402-R-512JT vs RCM1005J512AS |
232270587512 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5100ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | HPCR0402-R-512JT vs 232270587512 |
CQ02WGJ0512TCE | Fixed Resistor, 0.0625W, 5100ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | HPCR0402-R-512JT vs CQ02WGJ0512TCE |
232270512512 | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 5%, 100ppm, 5100ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | HPCR0402-R-512JT vs 232270512512 |
NRC-AS04J512TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5100ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | HPCR0402-R-512JT vs NRC-AS04J512TRF |