HPCR0402-R-2551FT
VENKEL LTD
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2550ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP

Overview of HPCR0402-R-2551FT by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for HPCR0402-R-2551FT by VENKEL LTD

Part # Manufacturer Description Stock Price Buy
DISTI # HPCR0402-R-2551FT
Venkel Ltd. High Power CR, 0402, 1/8W, 2.55K, �1% RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Reel 2000
Buy Now

CAD Models for HPCR0402-R-2551FT by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HPCR0402-R-2551FT by VENKEL LTD

HPCR0402-R-2551FT
VENKEL LTD
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VENKEL LTD
Package Description
CHIP
Reach Compliance Code
compliant
Samacsys Manufacturer
Venkel
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
2550 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. HPCR0402-R-2551FT
    VENKEL LTD
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2550ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
    VS

Alternate Parts for HPCR0402-R-2551FT

This table gives cross-reference parts and alternative options found for HPCR0402-R-2551FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPCR0402-R-2551FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WCR-WCR0402LF-2551-F-P-LT RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 2550ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT TT Electronics Resistors HPCR0402-R-2551FT vs WCR-WCR0402LF-2551-F-P-LT
MC0402P-2551-FTQ Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2550ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, RCD Components Inc HPCR0402-R-2551FT vs MC0402P-2551-FTQ
RCS1005F2551AS Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2550ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, Samsung Electro-Mechanics HPCR0402-R-2551FT vs RCS1005F2551AS
0402WGF2551B1 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2550ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd HPCR0402-R-2551FT vs 0402WGF2551B1
CRGCQ0402F2K55 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2550ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402 TE Connectivity HPCR0402-R-2551FT vs CRGCQ0402F2K55
0402WGF2551B3E Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2550ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd HPCR0402-R-2551FT vs 0402WGF2551B3E
CR0402T100Y2.55K+-1% Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2550ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Precision Resistive Products Inc HPCR0402-R-2551FT vs CR0402T100Y2.55K+-1%
0402WGF2551TBE Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2550ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd HPCR0402-R-2551FT vs 0402WGF2551TBE
232270682552 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2550ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT YAGEO Corporation HPCR0402-R-2551FT vs 232270682552
CAS04F2551CT Fixed Resistor, 0.0625W, 2550ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Cal-Chip Electronics HPCR0402-R-2551FT vs CAS04F2551CT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HPCR0402-R-2551FT by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HPCR0402-R-2551FT by VENKEL LTD

Select Manufacturer
Which Manufacturer of HPCR0402-R-2551FT would you like to use for your alert(s)?
  • Please alert me when HPCR0402-R-2551FT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HPCR0402-R-2551FT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HPCR0402-R-2551FT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HPCR0402-R-2551FT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HPCR0402-R-2551FT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HPCR0402-R-2551FT by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: