-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, 0.125W, 2370ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HPCR0402-R-2371FT
|
Venkel Ltd. | High Power CR, 0402, 1/8W, 2.37K, �1% RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Reel | 140000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HPCR0402-R-2371FT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
HPCR0402-R-2371FT
VENKEL LTD
Fixed Resistor, 0.125W, 2370ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 2370 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for HPCR0402-R-2371FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPCR0402-R-2371FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR01PZPIF2371 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2370ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | HPCR0402-R-2371FT vs MCR01PZPIF2371 |
CQ02WGF2371TEE | Fixed Resistor, 0.0625W, 2370ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | HPCR0402-R-2371FT vs CQ02WGF2371TEE |
RMCS1/16S2.37K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2370ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | HPCR0402-R-2371FT vs RMCS1/16S2.37K1%R |
CR10-2371FV | Fixed Resistor, 0.1W, 2370ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | HPCR0402-R-2371FT vs CR10-2371FV |
NRCA04F2371TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2370ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | NIC Components Corp | HPCR0402-R-2371FT vs NRCA04F2371TRQYF |
WCR-WCR0402LF-2371-F-P-LT | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 2370ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | TT Electronics Resistors | HPCR0402-R-2371FT vs WCR-WCR0402LF-2371-F-P-LT |
AS02FTE2371 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2370ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | HPCR0402-R-2371FT vs AS02FTE2371 |
MC0402-2371-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2370ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | HPCR0402-R-2371FT vs MC0402-2371-FBW |
CAS04F2371CT | Fixed Resistor, 0.0625W, 2370ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | HPCR0402-R-2371FT vs CAS04F2371CT |
CDF04022K371%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2370ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | HPCR0402-R-2371FT vs CDF04022K371%100PPM/KNS |