Capacitors
HPC0402B3R6BWYW
Vishay Intertechnologies
Description: CAPACITOR, CERAMIC, 16V, 0.0000036uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT

Overview of HPC0402B3R6BWYW by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Agriculture Technology

CAD Models for HPC0402B3R6BWYW by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HPC0402B3R6BWYW by Vishay Intertechnologies

HPC0402B3R6BWYW
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
, 0402
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.45
Capacitance
0.0000036 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
SILICON
Height
0.18 mm
JESD-609 Code
e1
Length
1.02 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
2.78%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Positive Tolerance
2.78%
Rated (DC) Voltage (URdc)
16 V
Size Code
0402
Surface Mount
YES
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Shape
ONE SURFACE
Width
0.51 mm
Want to compare parts?
  1. HPC0402B3R6BWYW
    Vishay Intertechnologies
    CAPACITOR, CERAMIC, 16V, 0.0000036uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HPC0402B3R6BWYW by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HPC0402B3R6BWYW by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of HPC0402B3R6BWYW would you like to use for your alert(s)?
  • Please alert me when HPC0402B3R6BWYW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HPC0402B3R6BWYW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HPC0402B3R6BWYW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HPC0402B3R6BWYW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HPC0402B3R6BWYW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HPC0402B3R6BWYW by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: