HP8-59E
CommScope Inc
Description: Parabolic Antenna, 5925MHz Min, 6425MHz Max, 41.1dB Gain

Overview of HP8-59E by CommScope Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for HP8-59E by CommScope Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HP8-59E by CommScope Inc

HP8-59E
CommScope Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
COMMSCOPE INC
Reach Compliance Code
unknown
Characteristic Impedance
50 Ω
Diameter
2.4 mm
Front/Back Ratio
66 dB
Gain
41.1 dB
Omnidirectional
NO
Operating Frequency-Max
6425 MHz
Operating Frequency-Min
5925 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-50 °C
Polarization
CIRCULAR
RF/Microwave Device Type
PARABOLIC ANTENNA
Transmission Power-Max
150 W
VSWR-Max
1.06
Wind Rating
125 mph
Want to compare parts?
  1. HP8-59E
    CommScope Inc
    Parabolic Antenna, 5925MHz Min, 6425MHz Max, 41.1dB Gain
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HP8-59E by CommScope Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HP8-59E by CommScope Inc

Select Manufacturer
Which Manufacturer of HP8-59E would you like to use for your alert(s)?
  • Please alert me when HP8-59E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HP8-59E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HP8-59E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HP8-59E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HP8-59E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HP8-59E by CommScope Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: