Part Details for HP4-0060LB by Coilcraft Inc
Overview of HP4-0060LB by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Healthcare
Part Details for HP4-0060LB
HP4-0060LB CAD Models
HP4-0060LB Part Data Attributes:
|
HP4-0060LB
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
HP4-0060LB
Coilcraft Inc
General Purpose Inductor, 4.9uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 8072 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 9572 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.055 Ω | |
Inductance-Nom (L) | 4.9 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 6 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 9.7 mm | |
Package Length | 24.13 mm | |
Package Style | SMT | |
Package Width | 18.3 mm | |
Packing Method | TR | |
Rated Current-Max | 1.88 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | GULL WING | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |