Part Details for HP397M2F by Man Yue Technology Holdings Ltd
Overview of HP397M2F by Man Yue Technology Holdings Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HP397M2F
HP397M2F CAD Models
HP397M2F Part Data Attributes
|
HP397M2F
Man Yue Technology Holdings Ltd
Buy Now
Datasheet
|
Compare Parts:
HP397M2F
Man Yue Technology Holdings Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 390uF
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAN YUE ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM | |
Length | 30 mm | |
Manufacturer Series | HP(315V,35) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | PCB Mount | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 315 V | |
Series | HP(315V,35) |
Alternate Parts for HP397M2F
This table gives cross-reference parts and alternative options found for HP397M2F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HP397M2F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKMM3B1VRD391MA30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 390uF, | Chemi-Con | HP397M2F vs EKMM3B1VRD391MA30S |
ELD397M315AT2AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | HP397M2F vs ELD397M315AT2AA |
SLQ397M315S1A5T30K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 390uF, | Teapo Electronic Corporation | HP397M2F vs SLQ397M315S1A5T30K |
ELXM3B1VSN391MA30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | HP397M2F vs ELXM3B1VSN391MA30S |
LC315M0390BP3-3530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 390uF | YAGEO Corporation | HP397M2F vs LC315M0390BP3-3530 |
ELD397M315AT2AV | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, | KEMET Corporation | HP397M2F vs ELD397M315AT2AV |
EKMM3B1VNN391MA30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 390uF, | Chemi-Con | HP397M2F vs EKMM3B1VNN391MA30S |
LV315M0390BPF-3530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 390uF, | YAGEO Corporation | HP397M2F vs LV315M0390BPF-3530 |
EKMM3B1VSN391MA30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | HP397M2F vs EKMM3B1VSN391MA30S |
NRLRW391M315V35X30SF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | HP397M2F vs NRLRW391M315V35X30SF |