Part Details for HP31V333MCAWPEC by Hitachi Chemical Co America Ltd
Overview of HP31V333MCAWPEC by Hitachi Chemical Co America Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HP31V333MCAWPEC
HP31V333MCAWPEC CAD Models
HP31V333MCAWPEC Part Data Attributes
|
HP31V333MCAWPEC
Hitachi Chemical Co America Ltd
Buy Now
Datasheet
|
Compare Parts:
HP31V333MCAWPEC
Hitachi Chemical Co America Ltd
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 33000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITACHI CHEMICAL CO AMERICA LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 33000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 20 mΩ | |
Leakage Current | 23.1 mA | |
Manufacturer Series | HP3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 4670 mA | |
Surface Mount | NO | |
Tan Delta | 0.4 | |
Terminal Shape | SNAP-IN |
Alternate Parts for HP31V333MCAWPEC
This table gives cross-reference parts and alternative options found for HP31V333MCAWPEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HP31V333MCAWPEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESMH350VSN333MA63T | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | HP31V333MCAWPEC vs ESMH350VSN333MA63T |
3KL1VVD339M40060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 33000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | HP31V333MCAWPEC vs 3KL1VVD339M40060 |
3HC1VVB339MHA4050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | HP31V333MCAWPEC vs 3HC1VVB339MHA4050 |
SMH35VS333M35X63T2 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 33000uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | United Chemi-Con Inc | HP31V333MCAWPEC vs SMH35VS333M35X63T2 |
3KL1VVB339M35070 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 33000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | HP31V333MCAWPEC vs 3KL1VVB339M35070 |
EETUQ1V333L | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 33000uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | HP31V333MCAWPEC vs EETUQ1V333L |
ECEC1VP333EJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 33000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | HP31V333MCAWPEC vs ECEC1VP333EJ |
EETUQ1V333LA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 33000uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | HP31V333MCAWPEC vs EETUQ1V333LA |
82DA333M035MF2D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 33000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | HP31V333MCAWPEC vs 82DA333M035MF2D |
ECET1VU333W | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 33000uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | HP31V333MCAWPEC vs ECET1VU333W |