Part Details for HP31V103MCA by Hitachi Ltd
Overview of HP31V103MCA by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HP31V103MCA
HP31V103MCA CAD Models
HP31V103MCA Part Data Attributes
|
HP31V103MCA
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HP31V103MCA
Hitachi Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10000uF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Other Terminal Shape Also Available | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM | |
ESR | 55 mΩ | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 2180 mA | |
Series | HP3(35V) |
Alternate Parts for HP31V103MCA
This table gives cross-reference parts and alternative options found for HP31V103MCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HP31V103MCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESMH350VNN103MA25A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10000uF, | Chemi-Con | HP31V103MCA vs ESMH350VNN103MA25A |
ESMH350LCN103MA25T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10000uF, | Chemi-Con | HP31V103MCA vs ESMH350LCN103MA25T |
ESMH350LCN103MA25M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10000uF, | Chemi-Con | HP31V103MCA vs ESMH350LCN103MA25M |
ESMH350VSN103MA25T | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | HP31V103MCA vs ESMH350VSN103MA25T |
HP31V103MCAPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10000uF, | Hitachi Ltd | HP31V103MCA vs HP31V103MCAPF |
LPO-35V103MS52F1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10000uF | ELNA America Inc | HP31V103MCA vs LPO-35V103MS52F1 |
ESMH350VNN103MA25N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10000uF, | Chemi-Con | HP31V103MCA vs ESMH350VNN103MA25N |
ESMH350LCN103MA25A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10000uF, | Chemi-Con | HP31V103MCA vs ESMH350LCN103MA25A |
SMH35VN103M35X25T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED, CAN | United Chemi-Con Inc | HP31V103MCA vs SMH35VN103M35X25T2 |
ESMH350VNN103MA25B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10000uF, | Chemi-Con | HP31V103MCA vs ESMH350VNN103MA25B |