HP31K332MCY
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 3300uF,

Overview of HP31K332MCY by Hitachi Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for HP31K332MCY by Hitachi Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HP31K332MCY by Hitachi Ltd

HP31K332MCY
Hitachi Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
HITACHI LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
3300 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities
Other Terminal Shape Also Available
Diameter
25 mm
Dielectric Material
ALUMINUM
ESR
70 mΩ
Length
40 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
80 V
Ripple Current
1720 mA
Series
HP3(80V)
Want to compare parts?
  1. HP31K332MCY
    Hitachi Ltd
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 3300uF,
    VS

Alternate Parts for HP31K332MCY

This table gives cross-reference parts and alternative options found for HP31K332MCY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HP31K332MCY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
80USR3300MB40 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 3300uF, Rubycon Corporation HP31K332MCY vs 80USR3300MB40

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HP31K332MCY by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HP31K332MCY by Hitachi Ltd

Select Manufacturer
Which Manufacturer of HP31K332MCY would you like to use for your alert(s)?
  • Please alert me when HP31K332MCY inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HP31K332MCY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HP31K332MCY to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HP31K332MCY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HP31K332MCY.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HP31K332MCY by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: