Part Details for HP2F40153AA14GA by Winchester Interconnect
Overview of HP2F40153AA14GA by Winchester Interconnect
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HP2F40153AA14GA
HP2F40153AA14GA CAD Models
HP2F40153AA14GA Part Data Attributes
|
HP2F40153AA14GA
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
HP2F40153AA14GA
Winchester Interconnect
Board Connector, 90 Contact(s), 6 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER INTERCONNECT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | C-PRESS STUB TAILS | |
Body Breadth | 0.63 inch | |
Body Depth | 0.48 inch | |
Body Length | 1.59 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .695 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 6 | |
Number of Rows Loaded | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.325 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 90 | |
Withdrawl Force-Min | .139 N |
Alternate Parts for HP2F40153AA14GA
This table gives cross-reference parts and alternative options found for HP2F40153AA14GA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HP2F40153AA14GA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HP2C40153BG14BG | Board Connector, 90 Contact(s), 6 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle | Winchester Interconnect | HP2F40153AA14GA vs HP2C40153BG14BG |
HP2A40153BG14GA | Board Connector, 90 Contact(s), 6 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle | Winchester Interconnect | HP2F40153AA14GA vs HP2A40153BG14GA |
HP2B40153AA14GA | Board Connector, 90 Contact(s), 6 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle | Winchester Interconnect | HP2F40153AA14GA vs HP2B40153AA14GA |
HP2A40153BJ14GA | Board Connector, 90 Contact(s), 6 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle | Winchester Interconnect | HP2F40153AA14GA vs HP2A40153BJ14GA |
HP2B40153BG14AA | Board Connector, 90 Contact(s), 6 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle | Winchester Interconnect | HP2F40153AA14GA vs HP2B40153BG14AA |
HP2C40153GA14BG | Board Connector, 90 Contact(s), 6 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle | Winchester Interconnect | HP2F40153AA14GA vs HP2C40153GA14BG |
HP2C40153BJ14BG | Board Connector, 90 Contact(s), 6 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle | Winchester Interconnect | HP2F40153AA14GA vs HP2C40153BJ14BG |
HP2B40153BJ14AA | Board Connector, 90 Contact(s), 6 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle | Winchester Interconnect | HP2F40153AA14GA vs HP2B40153BJ14AA |
HP2B40153GA14AA | Board Connector, 90 Contact(s), 6 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle | Winchester Interconnect | HP2F40153AA14GA vs HP2B40153GA14AA |
HP2C40153BJ14AA | Board Connector, 90 Contact(s), 6 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle | Winchester Interconnect | HP2F40153AA14GA vs HP2C40153BJ14AA |