Part Details for HP2-0216LB by Coilcraft Inc
Overview of HP2-0216LB by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HP2-0216LB | Coilcraft Inc | General Purpose Inductor, 10.6uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH2-0216LB | Coilcraft Inc | General Purpose Inductor, 21.6uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Part Details for HP2-0216LB
HP2-0216LB CAD Models
HP2-0216LB Part Data Attributes
|
HP2-0216LB
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
HP2-0216LB
Coilcraft Inc
General Purpose Inductor, 10.6uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 6451 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 6451 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.085 Ω | |
Inductance-Nom (L) | 10.6 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 6 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.4 mm | |
Package Length | 16.3 mm | |
Package Style | SMT | |
Package Width | 12.9 mm | |
Packing Method | TR | |
Rated Current-Max | 1.13 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | GULL WING | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for HP2-0216LB
This table gives cross-reference parts and alternative options found for HP2-0216LB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HP2-0216LB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HP2-0216LD | General Purpose Inductor, 10.6uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | Coilcraft Inc | HP2-0216LB vs HP2-0216LD |
HP2-0216SB | General Purpose Inductor, 10.6uH, 20%, 1 Element, Ferrite-Core, SMD, | Coilcraft Inc | HP2-0216LB vs HP2-0216SB |
HP2-0216TB | General Purpose Inductor, 10.6uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | Coilcraft Inc | HP2-0216LB vs HP2-0216TB |