HP1VM4R7
Aihua Technology Group Co Ltd
Description: Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF

Overview of HP1VM4R7 by Aihua Technology Group Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for HP1VM4R7 by Aihua Technology Group Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HP1VM4R7 by Aihua Technology Group Co Ltd

HP1VM4R7
Aihua Technology Group Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
HUNAN AIHUA GROUP CO LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
4.7 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
Dielectric Material
ALUMINUM
Length
11 mm
Manufacturer Series
HP(35V)
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Polarity
NON-POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Ripple Current
21 mA
Series
HP(35V)
Terminal Pitch
2 mm
Want to compare parts?
  1. HP1VM4R7
    Aihua Technology Group Co Ltd
    Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF
    VS

Alternate Parts for HP1VM4R7

This table gives cross-reference parts and alternative options found for HP1VM4R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HP1VM4R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
14R7LEM0511RTN111B CAP,AL2O3,4.7UF,35VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd HP1VM4R7 vs 14R7LEM0511RTN111B
84R7LEM0511LLN411J Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF, Fenghua (HK) Electronics Ltd HP1VM4R7 vs 84R7LEM0511LLN411J
SN035M4R70B2F-0511 Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED YAGEO Corporation HP1VM4R7 vs SN035M4R70B2F-0511
14R7LEM0511RTN711R CAP,AL2O3,4.7UF,35VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd HP1VM4R7 vs 14R7LEM0511RTN711R
UTW4R7M35TR15X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF IBS Electronics Inc HP1VM4R7 vs UTW4R7M35TR15X11
84R7LEM0511LWN4D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF, Fenghua (HK) Electronics Ltd HP1VM4R7 vs 84R7LEM0511LWN4D
84R7LEM0511RTN9110 CAP,AL2O3,4.7UF,35VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd HP1VM4R7 vs 84R7LEM0511RTN9110
SC035M4R70F5F10511 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF, YAGEO Corporation HP1VM4R7 vs SC035M4R70F5F10511
UTWLL4R7M35TB15X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF, IBS Electronics Inc HP1VM4R7 vs UTWLL4R7M35TB15X11
84R7LEM0511RTN0E Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF Fenghua (HK) Electronics Ltd HP1VM4R7 vs 84R7LEM0511RTN0E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HP1VM4R7 by Aihua Technology Group Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HP1VM4R7 by Aihua Technology Group Co Ltd

  • Please alert me when HP1VM4R7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HP1VM4R7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HP1VM4R7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HP1VM4R7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HP1VM4R7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HP1VM4R7 by Aihua Technology Group Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: