Part Details for HP1D30203GA03AA by Winchester Interconnect
Overview of HP1D30203GA03AA by Winchester Interconnect
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HP1D30203GA03AA
HP1D30203GA03AA CAD Models
HP1D30203GA03AA Part Data Attributes
|
HP1D30203GA03AA
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
HP1D30203GA03AA
Winchester Interconnect
Board Connector, 80 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Black Insulator, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER INTERCONNECT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | C-PRESS STUB TAILS | |
Board Mounting Option | BACK BOARD MOUNTING HOLE | |
Body Breadth | 0.53 inch | |
Body Depth | 0.48 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .695 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.194 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 80 | |
Withdrawl Force-Min | .139 N |
Alternate Parts for HP1D30203GA03AA
This table gives cross-reference parts and alternative options found for HP1D30203GA03AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HP1D30203GA03AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HP3D30203GA03AA | Board Connector, 80 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Black Insulator, Receptacle | Winchester Interconnect | HP1D30203GA03AA vs HP3D30203GA03AA |
HP3E30203AA03AA | Board Connector, 80 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Black Insulator, Receptacle | Winchester Interconnect | HP1D30203GA03AA vs HP3E30203AA03AA |
HP1D30203AA03AA | Board Connector, 80 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Black Insulator, Receptacle | Winchester Interconnect | HP1D30203GA03AA vs HP1D30203AA03AA |
HP3G30203AA03AA | Board Connector, 80 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Black Insulator, Receptacle | Winchester Interconnect | HP1D30203GA03AA vs HP3G30203AA03AA |
HP3G30203BJ12AA | Board Connector, 80 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Black Insulator, Receptacle | Winchester Interconnect | HP1D30203GA03AA vs HP3G30203BJ12AA |
HP3E30203GA03AA | Board Connector, 80 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Black Insulator, Receptacle | Winchester Interconnect | HP1D30203GA03AA vs HP3E30203GA03AA |
HP1E30203BG03AA | Board Connector, 80 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Black Insulator, Receptacle | Winchester Interconnect | HP1D30203GA03AA vs HP1E30203BG03AA |
HP3D30203AA03AA | Board Connector, 80 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Black Insulator, Receptacle | Winchester Interconnect | HP1D30203GA03AA vs HP3D30203AA03AA |
HP1G30203BG12AA | Board Connector, 80 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Black Insulator, Receptacle | Winchester Interconnect | HP1D30203GA03AA vs HP1G30203BG12AA |
HP1G30203BJ12AA | Board Connector, 80 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Black Insulator, Receptacle | Winchester Interconnect | HP1D30203GA03AA vs HP1G30203BJ12AA |