Part Details for HP16DW274JC by KEMET Corporation
Overview of HP16DW274JC by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for HP16DW274JC
HP16DW274JC CAD Models
HP16DW274JC Part Data Attributes
|
HP16DW274JC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
HP16DW274JC
KEMET Corporation
Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.27uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.27 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 9.52 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for HP16DW274JC
This table gives cross-reference parts and alternative options found for HP16DW274JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HP16DW274JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HP16DW274JN | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.27uF, | KEMET Corporation | HP16DW274JC vs HP16DW274JN |
HP16DB274JN | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.27uF, | KEMET Corporation | HP16DW274JC vs HP16DB274JN |
HT16DW274JC | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.27uF, | KEMET Corporation | HP16DW274JC vs HT16DW274JC |