Part Details for HP122WF4423TEE by Royal Electronic Factory (Thailand) Co Ltd
Overview of HP122WF4423TEE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HP122WF4423TEE
HP122WF4423TEE CAD Models
HP122WF4423TEE Part Data Attributes
|
HP122WF4423TEE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HP122WF4423TEE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 2W, 442000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 442000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for HP122WF4423TEE
This table gives cross-reference parts and alternative options found for HP122WF4423TEE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HP122WF4423TEE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC2512B-4423-FT | Fixed Resistor, Metal Glaze/thick Film, 2W, 442000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | HP122WF4423TEE vs MC2512B-4423-FT |
MC2512B-4423-FTQ | Fixed Resistor, Metal Glaze/thick Film, 2W, 442000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | HP122WF4423TEE vs MC2512B-4423-FTQ |
MC2512B-4423-FB | Fixed Resistor, Metal Glaze/thick Film, 2W, 442000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | HP122WF4423TEE vs MC2512B-4423-FB |
RM25F4423CT-H | Fixed Resistor, Metal Glaze/thick Film, 2W, 442000ohm, 300V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Cal-Chip Electronics | HP122WF4423TEE vs RM25F4423CT-H |
RMCP2512FT442K | Fixed Resistor, Metal Glaze/thick Film, 2W, 442000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | HP122WF4423TEE vs RMCP2512FT442K |
RMP2WR-442K-F | Fixed Resistor, Metal Glaze/thick Film, 2W, 442000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, | RFE International Inc | HP122WF4423TEE vs RMP2WR-442K-F |
CR-12FP4--442K | Fixed Resistor, Metal Glaze/thick Film, 1W, 442000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | HP122WF4423TEE vs CR-12FP4--442K |