Part Details for HP101WJ0114T5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of HP101WJ0114T5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HP101WJ0114T5E
HP101WJ0114T5E CAD Models
HP101WJ0114T5E Part Data Attributes
|
HP101WJ0114T5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HP101WJ0114T5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 110000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 110000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for HP101WJ0114T5E
This table gives cross-reference parts and alternative options found for HP101WJ0114T5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HP101WJ0114T5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-0AJPF--110K | Fixed Resistor, Metal Glaze/thick Film, 1W, 110000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | HP101WJ0114T5E vs CR-0AJPF--110K |
RMCS2010JT110K-HP | Fixed Resistor, Metal Glaze/thick Film, 1W, 110000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HP101WJ0114T5E vs RMCS2010JT110K-HP |
WHPC2010-110KJT4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 110000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | TT Electronics Resistors | HP101WJ0114T5E vs WHPC2010-110KJT4 |
CR2010-1W-114JPT | Fixed Resistor, 1W, 110000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, | VENKEL LTD | HP101WJ0114T5E vs CR2010-1W-114JPT |
RMCP2010JG110K | Fixed Resistor, Metal Glaze/thick Film, 1W, 110000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HP101WJ0114T5E vs RMCP2010JG110K |
HP101WJ0114TCE | Fixed Resistor, Metal Glaze/thick Film, 1W, 110000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | HP101WJ0114T5E vs HP101WJ0114TCE |
HP101WJ0114TEE | Fixed Resistor, Metal Glaze/thick Film, 1W, 110000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | HP101WJ0114T5E vs HP101WJ0114TEE |
NRCW50J114TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 110000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | HP101WJ0114T5E vs NRCW50J114TRF |
WHPC2010-110KJT4 | RESISTOR, METAL GLAZE/THICK FILM, 1W, 5%, 100ppm, 110000ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | HP101WJ0114T5E vs WHPC2010-110KJT4 |
WF20P114JTL | Fixed Resistor, Metal Glaze/thick Film, 1W, 110000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | HP101WJ0114T5E vs WF20P114JTL |