Part Details for HP101WF1911TEE by Royal Electronic Factory (Thailand) Co Ltd
Overview of HP101WF1911TEE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HP101WF1911TEE
HP101WF1911TEE CAD Models
HP101WF1911TEE Part Data Attributes
|
HP101WF1911TEE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HP101WF1911TEE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 1910ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 1910 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for HP101WF1911TEE
This table gives cross-reference parts and alternative options found for HP101WF1911TEE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HP101WF1911TEE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFP2010R1911FA-T4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1910ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Thin Film Technology Corp (TFT) | HP101WF1911TEE vs TFP2010R1911FA-T4 |
CRM2010-FX-1911ELF | Fixed Resistor, Thick Film, 1W, 1910ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Bourns Inc | HP101WF1911TEE vs CRM2010-FX-1911ELF |
WF20P1911FTLV | Fixed Resistor, Metal Glaze/thick Film, 1W, 1910ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | HP101WF1911TEE vs WF20P1911FTLV |
HP101WF1911T5E | Fixed Resistor, Metal Glaze/thick Film, 1W, 1910ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | HP101WF1911TEE vs HP101WF1911T5E |
CR2010-1W-1911FT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1910ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | VENKEL LTD | HP101WF1911TEE vs CR2010-1W-1911FT-13 |
CR2010-1W-1911FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 1910ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | VENKEL LTD | HP101WF1911TEE vs CR2010-1W-1911FT |
WF20P1911FTL | Fixed Resistor, Metal Glaze/thick Film, 1W, 1910ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | HP101WF1911TEE vs WF20P1911FTL |
FPF20FX-1911 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1910ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | HP101WF1911TEE vs FPF20FX-1911 |
CRS2010AFX-1911ELF | Fixed Resistor, Metal Glaze/thick Film, 1W, 1910ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Bourns Inc | HP101WF1911TEE vs CRS2010AFX-1911ELF |
CR-0AFPF--1K91 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1910ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | HP101WF1911TEE vs CR-0AFPF--1K91 |