Part Details for HP0734J056JTEE by Royal Electronic Factory (Thailand) Co Ltd
Overview of HP0734J056JTEE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HP0734J056JTEE
HP0734J056JTEE CAD Models
HP0734J056JTEE Part Data Attributes
|
HP0734J056JTEE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HP0734J056JTEE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5.6ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 5.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for HP0734J056JTEE
This table gives cross-reference parts and alternative options found for HP0734J056JTEE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HP0734J056JTEE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73S2ETTE5R6J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | HP0734J056JTEE vs SG73S2ETTE5R6J |
SG73P2ERTTE5R6J | Fixed Resistor, 0.5W, 5.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | HP0734J056JTEE vs SG73P2ERTTE5R6J |
SG73P2ETTE5R6J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | HP0734J056JTEE vs SG73P2ETTE5R6J |
HP0734J056JT4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5.6ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | HP0734J056JTEE vs HP0734J056JT4E |
CRCW12105R60JNEAHP | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | HP0734J056JTEE vs CRCW12105R60JNEAHP |
NRCPS25J5R6TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | HP0734J056JTEE vs NRCPS25J5R6TRQYF |
HPCR1210-W-5R6JT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | HP0734J056JTEE vs HPCR1210-W-5R6JT |
SG73S2ERTTD5R6J | Fixed Resistor, 0.5W, 5.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | HP0734J056JTEE vs SG73S2ERTTD5R6J |
PWR14J5R60TFQ | Fixed Resistor, 0.75W, 5.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | HP0734J056JTEE vs PWR14J5R60TFQ |
RPGW35-5R6JB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | HP0734J056JTEE vs RPGW35-5R6JB |