HP0734F5233T4E
Royal Electronic Factory (Thailand) Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 0.75W, 523000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,

Overview of HP0734F5233T4E by Royal Electronic Factory (Thailand) Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for HP0734F5233T4E by Royal Electronic Factory (Thailand) Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HP0734F5233T4E by Royal Electronic Factory (Thailand) Co Ltd

HP0734F5233T4E
Royal Electronic Factory (Thailand) Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
2.6 mm
Packing Method
TR
Rated Power Dissipation (P)
0.75 W
Resistance
523000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN OVER NICKEL
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. HP0734F5233T4E
    Royal Electronic Factory (Thailand) Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 0.75W, 523000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,
    VS

Alternate Parts for HP0734F5233T4E

This table gives cross-reference parts and alternative options found for HP0734F5233T4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HP0734F5233T4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRCPH25F5233TRQYF Fixed Resistor, Metal Glaze/thick Film, 0.75W, 523000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP NIC Components Corp HP0734F5233T4E vs NRCPH25F5233TRQYF
PWR14F5233TEQ Fixed Resistor, 0.75W, 523000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Cal-Chip Electronics HP0734F5233T4E vs PWR14F5233TEQ
HP0734F5233T5E Fixed Resistor, Metal Glaze/thick Film, 0.75W, 523000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, Royal Electronic Factory (Thailand) Co Ltd HP0734F5233T4E vs HP0734F5233T5E
HP0707F5233T5E Fixed Resistor, Metal Glaze/thick Film, 0.75W, 523000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Royal Electronic Factory (Thailand) Co Ltd HP0734F5233T4E vs HP0707F5233T5E
HP0734F5233TCE Fixed Resistor, Metal Glaze/thick Film, 0.75W, 523000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, Royal Electronic Factory (Thailand) Co Ltd HP0734F5233T4E vs HP0734F5233TCE
HPCR1210-W-5233FT Fixed Resistor, 0.75W, 523000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP VENKEL LTD HP0734F5233T4E vs HPCR1210-W-5233FT
CPW40-5233-FL Fixed Resistor, Metal Glaze/thick Film, 0.75W, 523000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP ASJ Holdings Limited HP0734F5233T4E vs CPW40-5233-FL
RPC1210FT523K-HP Fixed Resistor, Thick Film, 0.75W, 523000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP SEI Stackpole Electronics Inc HP0734F5233T4E vs RPC1210FT523K-HP
HP0734F5233TEE Fixed Resistor, Metal Glaze/thick Film, 0.75W, 523000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, Royal Electronic Factory (Thailand) Co Ltd HP0734F5233T4E vs HP0734F5233TEE
PS0707F5233T5E Fixed Resistor, Metal Glaze/thick Film, 0.75W, 523000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, Royal Electronic Factory (Thailand) Co Ltd HP0734F5233T4E vs PS0707F5233T5E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HP0734F5233T4E by Royal Electronic Factory (Thailand) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HP0734F5233T4E by Royal Electronic Factory (Thailand) Co Ltd

Select Manufacturer
Which Manufacturer of HP0734F5233T4E would you like to use for your alert(s)?
  • Please alert me when HP0734F5233T4E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HP0734F5233T4E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HP0734F5233T4E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HP0734F5233T4E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HP0734F5233T4E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HP0734F5233T4E by Royal Electronic Factory (Thailand) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: