Part Details for HP0734F374JTCE by Royal Electronic Factory (Thailand) Co Ltd
Overview of HP0734F374JTCE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HP0734F374JTCE
HP0734F374JTCE CAD Models
HP0734F374JTCE Part Data Attributes
|
HP0734F374JTCE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HP0734F374JTCE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 37.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 37.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for HP0734F374JTCE
This table gives cross-reference parts and alternative options found for HP0734F374JTCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HP0734F374JTCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACTH001210-37R4FTP | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 37.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Chilisin Electronics Corp | HP0734F374JTCE vs ACTH001210-37R4FTP |
HP0734F374JT5E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 37.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | HP0734F374JTCE vs HP0734F374JT5E |
NRCPH25F37R4TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 37.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | HP0734F374JTCE vs NRCPH25F37R4TRQYF |
CRCW121037R4FKEAHP | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 37.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | HP0734F374JTCE vs CRCW121037R4FKEAHP |
PS0707F374JT5E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 37.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | HP0734F374JTCE vs PS0707F374JT5E |
RM14F37R4CT-H | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 37.4ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | HP0734F374JTCE vs RM14F37R4CT-H |
RBX35K37R4FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 37.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | HP0734F374JTCE vs RBX35K37R4FB |
NRCPS25F37R4TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 37.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | HP0734F374JTCE vs NRCPS25F37R4TRQYF |
CR-10FHD--37R4 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 37.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | HP0734F374JTCE vs CR-10FHD--37R4 |
RPCH35K37R4FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 37.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | HP0734F374JTCE vs RPCH35K37R4FTE |