Part Details for HP0734F348KT4E by Royal Electronic Factory (Thailand) Co Ltd
Overview of HP0734F348KT4E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HP0734F348KT4E
HP0734F348KT4E CAD Models
HP0734F348KT4E Part Data Attributes
|
HP0734F348KT4E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HP0734F348KT4E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.48ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 3.48 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for HP0734F348KT4E
This table gives cross-reference parts and alternative options found for HP0734F348KT4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HP0734F348KT4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPCR1210-W-3R48FT | Fixed Resistor, 0.75W, 3.48ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | HP0734F348KT4E vs HPCR1210-W-3R48FT |
HP0734F348KTCE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.48ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | HP0734F348KT4E vs HP0734F348KTCE |
PWR14F3R48TFQ | Fixed Resistor, 0.75W, 3.48ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | HP0734F348KT4E vs PWR14F3R48TFQ |
CR-10FH7--3R48 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.48ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | HP0734F348KT4E vs CR-10FH7--3R48 |
SG73S2ETTE3R48F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3.48ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | HP0734F348KT4E vs SG73S2ETTE3R48F |
SG73P2ETTE3R48F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3.48ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | HP0734F348KT4E vs SG73P2ETTE3R48F |
RPGW35-3R48FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.48ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | HP0734F348KT4E vs RPGW35-3R48FB |
CR-10FHA--3R48 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 3.48ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | HP0734F348KT4E vs CR-10FHA--3R48 |
RMCH35-3R48FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.48ohm, 200V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | HP0734F348KT4E vs RMCH35-3R48FTE |
CPW40-3R48-FL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.48ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | ASJ Holdings Limited | HP0734F348KT4E vs CPW40-3R48-FL |