Part Details for HP0734F340KT4E by Royal Electronic Factory (Thailand) Co Ltd
Overview of HP0734F340KT4E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HP0734F340KT4E
HP0734F340KT4E CAD Models
HP0734F340KT4E Part Data Attributes
|
HP0734F340KT4E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HP0734F340KT4E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.4ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 3.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for HP0734F340KT4E
This table gives cross-reference parts and alternative options found for HP0734F340KT4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HP0734F340KT4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NRCPH25F3R40TRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.4ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | HP0734F340KT4E vs NRCPH25F3R40TRQYF |
PWR14F3R40TFQ | Cal-Chip Electronics | Check for Price | Fixed Resistor, 0.75W, 3.4ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | HP0734F340KT4E vs PWR14F3R40TFQ |
HP0734F340KTEE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.4ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | HP0734F340KT4E vs HP0734F340KTEE |
RMCH35-3R40FTE | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.4ohm, 200V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 1210, CHIP | HP0734F340KT4E vs RMCH35-3R40FTE |
CPW40-3R40-FK | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.4ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | HP0734F340KT4E vs CPW40-3R40-FK |
NRCPS25F3R40TRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.4ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | HP0734F340KT4E vs NRCPS25F3R40TRQYF |
RPCH35-3R40FTE | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.4ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | HP0734F340KT4E vs RPCH35-3R40FTE |
SG73P2ETTD3R40F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3.4ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | HP0734F340KT4E vs SG73P2ETTD3R40F |
HP0734F340KTCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.4ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | HP0734F340KT4E vs HP0734F340KTCE |
RBX35-3R40FB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.4ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | HP0734F340KT4E vs RBX35-3R40FB |