Part Details for HP0734F2743TEE by Royal Electronic Factory (Thailand) Co Ltd
Overview of HP0734F2743TEE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HP0734F2743TEE
HP0734F2743TEE CAD Models
HP0734F2743TEE Part Data Attributes
|
HP0734F2743TEE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HP0734F2743TEE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 274000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 274000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for HP0734F2743TEE
This table gives cross-reference parts and alternative options found for HP0734F2743TEE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HP0734F2743TEE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HP0734F2743T5E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 274000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | HP0734F2743TEE vs HP0734F2743T5E |
HPCR1210-W-2743FT | Fixed Resistor, 0.75W, 274000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | HP0734F2743TEE vs HPCR1210-W-2743FT |
CR-10FH7--274K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 274000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | HP0734F2743TEE vs CR-10FH7--274K |
RMCH35K2743FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 274000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | HP0734F2743TEE vs RMCH35K2743FTE |
HP0734F2743TCE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 274000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | HP0734F2743TEE vs HP0734F2743TCE |
RPCH35K2743FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 274000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | HP0734F2743TEE vs RPCH35K2743FTE |
RM14F2743CT-H | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 274000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | HP0734F2743TEE vs RM14F2743CT-H |
PWR13FTEQ2743 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 274000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | HP0734F2743TEE vs PWR13FTEQ2743 |
PWR14F2743TEQ | Fixed Resistor, 0.75W, 274000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | HP0734F2743TEE vs PWR14F2743TEQ |
RPGW35K2743FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 274000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | HP0734F2743TEE vs RPGW35K2743FB |