Part Details for HP0734F1052T4E by Royal Electronic Factory (Thailand) Co Ltd
Overview of HP0734F1052T4E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HP0734F1052T4E
HP0734F1052T4E CAD Models
HP0734F1052T4E Part Data Attributes
|
HP0734F1052T4E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HP0734F1052T4E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 10500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for HP0734F1052T4E
This table gives cross-reference parts and alternative options found for HP0734F1052T4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HP0734F1052T4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPW40-1052-FL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | ASJ Holdings Limited | HP0734F1052T4E vs CPW40-1052-FL |
NRCPS25F1052TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | HP0734F1052T4E vs NRCPS25F1052TRQYF |
HP0734F1052TEE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | HP0734F1052T4E vs HP0734F1052TEE |
RBX35K1052FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | HP0734F1052T4E vs RBX35K1052FB |
RMCH35K1052FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | HP0734F1052T4E vs RMCH35K1052FTE |
CR-10FHA--10K5 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 10500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | HP0734F1052T4E vs CR-10FHA--10K5 |
CR-10FHD--10K5 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 10500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | HP0734F1052T4E vs CR-10FHD--10K5 |
RBX35K1052FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | HP0734F1052T4E vs RBX35K1052FTE |
CRCW121010K5FKEAHP | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | HP0734F1052T4E vs CRCW121010K5FKEAHP |
HPCR1210-W-1052FT | Fixed Resistor, 0.75W, 10500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | HP0734F1052T4E vs HPCR1210-W-1052FT |