Part Details for HP06W2F1694T4E by Royal Electronic Factory (Thailand) Co Ltd
Overview of HP06W2F1694T4E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HP06W2F1694T4E
HP06W2F1694T4E CAD Models
HP06W2F1694T4E Part Data Attributes
|
HP06W2F1694T4E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HP06W2F1694T4E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1690000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1690000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for HP06W2F1694T4E
This table gives cross-reference parts and alternative options found for HP06W2F1694T4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HP06W2F1694T4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206F1M69D500.5W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1690000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | HP06W2F1694T4E vs CR1206F1M69D500.5W |
AC1206FR-7W1M69L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1690000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | HP06W2F1694T4E vs AC1206FR-7W1M69L |
HP06W2F1694TCE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1690000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | HP06W2F1694T4E vs HP06W2F1694TCE |
RPC1206FG1M69-HP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1690000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HP06W2F1694T4E vs RPC1206FG1M69-HP |
CR1206F1M69P050.5W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1690000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | HP06W2F1694T4E vs CR1206F1M69P050.5W |
WF2P1694FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1690000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | HP06W2F1694T4E vs WF2P1694FTL |
CR1206F1M69P200.5W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1690000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | HP06W2F1694T4E vs CR1206F1M69P200.5W |
CR1206F1M69P100.5W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1690000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | HP06W2F1694T4E vs CR1206F1M69P100.5W |
RMCP1206FG1M69 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1690000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | HP06W2F1694T4E vs RMCP1206FG1M69 |
AC1206FR-3W1M69L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1690000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | HP06W2F1694T4E vs AC1206FR-3W1M69L |