Part Details for HP05W3F2370TEE by Royal Electronic Factory (Thailand) Co Ltd
Overview of HP05W3F2370TEE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HP05W3F2370TEE
HP05W3F2370TEE CAD Models
HP05W3F2370TEE Part Data Attributes
|
HP05W3F2370TEE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HP05W3F2370TEE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.333W, 237ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.333 W | |
Resistance | 237 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HP | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for HP05W3F2370TEE
This table gives cross-reference parts and alternative options found for HP05W3F2370TEE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HP05W3F2370TEE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWC0805-237RFI | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 237ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | HP05W3F2370TEE vs PWC0805-237RFI |
PWC-PWC08052370FELT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 237ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | TT Electronics Resistors | HP05W3F2370TEE vs PWC-PWC08052370FELT |
PWC0805237RFI | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 237ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | HP05W3F2370TEE vs PWC0805237RFI |
HP05W3F2370T4E | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 237ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | HP05W3F2370TEE vs HP05W3F2370T4E |
PWC0805-237RFPB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 237ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | HP05W3F2370TEE vs PWC0805-237RFPB |
PWC0805AS-237RFT1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 237ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | HP05W3F2370TEE vs PWC0805AS-237RFT1 |
CRGH0805F237R | RESISTOR, METAL GLAZE/THICK FILM, 0.33W, 1%, 100ppm, 237ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | HP05W3F2370TEE vs CRGH0805F237R |
HP05W3F2370T5E | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 237ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | HP05W3F2370TEE vs HP05W3F2370T5E |
PWC0805237RFT1 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 237ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | HP05W3F2370TEE vs PWC0805237RFT1 |
PWC-PWC0805LF2370FELT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 237ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | TT Electronics Resistors | HP05W3F2370TEE vs PWC-PWC0805LF2370FELT |