HP05W3F1303TEE
Royal Electronic Factory (Thailand) Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 0.333W, 130000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,

Overview of HP05W3F1303TEE by Royal Electronic Factory (Thailand) Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for HP05W3F1303TEE by Royal Electronic Factory (Thailand) Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HP05W3F1303TEE by Royal Electronic Factory (Thailand) Co Ltd

HP05W3F1303TEE
Royal Electronic Factory (Thailand) Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR
Rated Power Dissipation (P)
0.333 W
Resistance
130000 Ω
Resistor Type
FIXED RESISTOR
Series
HP
Size Code
0805
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. HP05W3F1303TEE
    Royal Electronic Factory (Thailand) Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 0.333W, 130000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
    VS

Alternate Parts for HP05W3F1303TEE

This table gives cross-reference parts and alternative options found for HP05W3F1303TEE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HP05W3F1303TEE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PWC0805-130KFI Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP TT Electronics Resistors HP05W3F1303TEE vs PWC0805-130KFI
CRGP0805F130K Fixed Resistor, Metal Glaze/thick Film, 0.33W, 130000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 TE Connectivity HP05W3F1303TEE vs CRGP0805F130K
HP05W3F1303TCE Fixed Resistor, Metal Glaze/thick Film, 0.333W, 130000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd HP05W3F1303TEE vs HP05W3F1303TCE
HP05W3F1303T5E Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 130000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Royal Electronic Factory (Thailand) Co Ltd HP05W3F1303TEE vs HP05W3F1303T5E
PWC0805AS-130KFT1 Res,SMT,Thick Film,130K Ohms,150WV,1% +/-Tol,100ppm TC,0805 Case TT Electronics Welwyn Components HP05W3F1303TEE vs PWC0805AS-130KFT1
PWC0805AS-130KFPB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP TT Electronics Resistors HP05W3F1303TEE vs PWC0805AS-130KFPB
MP001489 Fixed Resistor, Metal Glaze/thick Film, 0.3W, 130000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP SPC Multicomp HP05W3F1303TEE vs MP001489
CRGH0805F130K RESISTOR, METAL GLAZE/THICK FILM, 0.33W, 1%, 100ppm, 130000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT TE Connectivity HP05W3F1303TEE vs CRGH0805F130K
PS05W3F1303T5E Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 130000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd HP05W3F1303TEE vs PS05W3F1303T5E
PWC0805130KFI RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 130000ohm, SURFACE MOUNT, 0805, CHIP TT Electronics Welwyn Components HP05W3F1303TEE vs PWC0805130KFI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HP05W3F1303TEE by Royal Electronic Factory (Thailand) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HP05W3F1303TEE by Royal Electronic Factory (Thailand) Co Ltd

Select Manufacturer
Which Manufacturer of HP05W3F1303TEE would you like to use for your alert(s)?
  • Please alert me when HP05W3F1303TEE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HP05W3F1303TEE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HP05W3F1303TEE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HP05W3F1303TEE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HP05W3F1303TEE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HP05W3F1303TEE by Royal Electronic Factory (Thailand) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: