Datasheets
HP05W3F121JT4E by: Royal Electronic Factory (Thailand) Co Ltd

Fixed Resistor, Metal Glaze/thick Film, 0.333W, 12.1ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805,

Part Details for HP05W3F121JT4E by Royal Electronic Factory (Thailand) Co Ltd

Overview of HP05W3F121JT4E by Royal Electronic Factory (Thailand) Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Part Details for HP05W3F121JT4E

HP05W3F121JT4E CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HP05W3F121JT4E Part Data Attributes

HP05W3F121JT4E Royal Electronic Factory (Thailand) Co Ltd
Buy Now Datasheet
Compare Parts:
HP05W3F121JT4E Royal Electronic Factory (Thailand) Co Ltd Fixed Resistor, Metal Glaze/thick Film, 0.333W, 12.1ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Packing Method TR
Rated Power Dissipation (P) 0.33 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 12.1 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 150 V

Alternate Parts for HP05W3F121JT4E

This table gives cross-reference parts and alternative options found for HP05W3F121JT4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HP05W3F121JT4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PWC0805AS-12R1FPB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12.1ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP TT Electronics Resistors HP05W3F121JT4E vs PWC0805AS-12R1FPB
PWC0805-12R1FT1 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12.1ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP TT Electronics Resistors HP05W3F121JT4E vs PWC0805-12R1FT1
HP05W3F121JT5E Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 12.1ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Royal Electronic Factory (Thailand) Co Ltd HP05W3F121JT4E vs HP05W3F121JT5E
PWC0805AS-12R1FT1 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12.1ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP TT Electronics Resistors HP05W3F121JT4E vs PWC0805AS-12R1FT1
PWC0805AS-12R1FI Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12.1ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP TT Electronics Resistors HP05W3F121JT4E vs PWC0805AS-12R1FI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HP05W3F121JT4E by Royal Electronic Factory (Thailand) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HP05W3F121JT4E by Royal Electronic Factory (Thailand) Co Ltd

  • Please alert me when HP05W3F121JT4E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HP05W3F121JT4E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HP05W3F121JT4E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HP05W3F121JT4E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HP05W3F121JT4E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HP05W3F121JT4E by Royal Electronic Factory (Thailand) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: