Part Details for HP02WAJ0910TEE by Royal Electronic Factory (Thailand) Co Ltd
Overview of HP02WAJ0910TEE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HP02WAJ0910TEE
HP02WAJ0910TEE CAD Models
HP02WAJ0910TEE Part Data Attributes
|
HP02WAJ0910TEE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HP02WAJ0910TEE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 91ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 91 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for HP02WAJ0910TEE
This table gives cross-reference parts and alternative options found for HP02WAJ0910TEE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HP02WAJ0910TEE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0402-16W-910JPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 91ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | HP02WAJ0910TEE vs CR0402-16W-910JPT |
0402WGJ0910B3E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 91ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | HP02WAJ0910TEE vs 0402WGJ0910B3E |
CRCW040291R0JNED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 91ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | HP02WAJ0910TEE vs CRCW040291R0JNED |
RK73B1ETTPB910J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 91ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | HP02WAJ0910TEE vs RK73B1ETTPB910J |
CRCW0402910J200B27 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 91ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Vishay Intertechnologies | HP02WAJ0910TEE vs CRCW0402910J200B27 |
SG73S1ELBK910J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 91ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | HP02WAJ0910TEE vs SG73S1ELBK910J |
RM04J910CTD-U | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 91ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | HP02WAJ0910TEE vs RM04J910CTD-U |
0402WGJ0910CA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 91ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | HP02WAJ0910TEE vs 0402WGJ0910CA |
ERJ2GEJ910X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 91ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | HP02WAJ0910TEE vs ERJ2GEJ910X |
CR0402-10W-910JPT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 91ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | VENKEL LTD | HP02WAJ0910TEE vs CR0402-10W-910JPT |