Part Details for HP02WAJ0470T4E by Royal Electronic Factory (Thailand) Co Ltd
Overview of HP02WAJ0470T4E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HP02WAJ0470T4E
HP02WAJ0470T4E CAD Models
HP02WAJ0470T4E Part Data Attributes
|
HP02WAJ0470T4E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HP02WAJ0470T4E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 47 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for HP02WAJ0470T4E
This table gives cross-reference parts and alternative options found for HP02WAJ0470T4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HP02WAJ0470T4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF02JS470 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 47ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Prosperity Dielectrics Co Ltd | HP02WAJ0470T4E vs FCF02JS470 |
0402WGJ0470C4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 47ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | HP02WAJ0470T4E vs 0402WGJ0470C4 |
0402WGJ0470B2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 47ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | HP02WAJ0470T4E vs 0402WGJ0470B2 |
SFR01MZPJ470 | Fixed Resistor, 0.063W, 47ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | HP02WAJ0470T4E vs SFR01MZPJ470 |
MC040247R0-JB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 47ohm, 50V, 5% +/-Tol, 0402, | RCD Components Inc | HP02WAJ0470T4E vs MC040247R0-JB |
RK73B1ELTB470J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 47ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | HP02WAJ0470T4E vs RK73B1ELTB470J |
TSR16GTJ470V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 47ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Tateyama Kagaku Group | HP02WAJ0470T4E vs TSR16GTJ470V |
0402WGJ0470BAE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 47ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | HP02WAJ0470T4E vs 0402WGJ0470BAE |
0402WGJ0470BB | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 47ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | HP02WAJ0470T4E vs 0402WGJ0470BB |
0402WGJ0470T4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 47ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | HP02WAJ0470T4E vs 0402WGJ0470T4 |