Part Details for HP02WAJ0274T4E by Royal Electronic Factory (Thailand) Co Ltd
Overview of HP02WAJ0274T4E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HP02WAJ0274T4E
HP02WAJ0274T4E CAD Models
HP02WAJ0274T4E Part Data Attributes
|
HP02WAJ0274T4E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HP02WAJ0274T4E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 270000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 270000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for HP02WAJ0274T4E
This table gives cross-reference parts and alternative options found for HP02WAJ0274T4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HP02WAJ0274T4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPCR0402-R-274JT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 270000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | HP02WAJ0274T4E vs HPCR0402-R-274JT |
CR-02JLF--270K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 270000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | HP02WAJ0274T4E vs CR-02JLF--270K |
HP02WAJ0274TEE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 270000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | HP02WAJ0274T4E vs HP02WAJ0274TEE |
CAS04J274CT | Fixed Resistor, 0.0625W, 270000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | HP02WAJ0274T4E vs CAS04J274CT |
WR04X274JDLV | Fixed Resistor, 0.0625W, 270000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Walsin Technology Corporation | HP02WAJ0274T4E vs WR04X274JDLV |
9C04021A2703JKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 270000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | HP02WAJ0274T4E vs 9C04021A2703JKPF4 |
232270570274 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 270000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | HP02WAJ0274T4E vs 232270570274 |
AR0402JR-07270KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 270000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | HP02WAJ0274T4E vs AR0402JR-07270KL |
WR04X274JGL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 270000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | HP02WAJ0274T4E vs WR04X274JGL |
RC0402JR-13270KP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 270000ohm, 50V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | HP02WAJ0274T4E vs RC0402JR-13270KP |