Part Details for HP02WAJ0273TCE by Royal Electronic Factory (Thailand) Co Ltd
Overview of HP02WAJ0273TCE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HP02WAJ0273TCE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-HP02WAJ0273TCE
|
Mouser Electronics | Thick Film Resistors - SMD RMC HP02 0402 1/10W 5% T/R-10000 RoHS: Compliant | 0 |
|
$0.0010 | Order Now |
DISTI #
HP02-27K5%
|
TME | Resistor: thick film, SMD, 0402, 27kΩ, 100mW, ±5%, -55÷155°C Min Qty: 10000 | 0 |
|
$0.0013 / $0.0014 | RFQ |
Part Details for HP02WAJ0273TCE
HP02WAJ0273TCE CAD Models
HP02WAJ0273TCE Part Data Attributes
|
HP02WAJ0273TCE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HP02WAJ0273TCE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 27000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for HP02WAJ0273TCE
This table gives cross-reference parts and alternative options found for HP02WAJ0273TCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HP02WAJ0273TCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR-02JL6---27K | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 27000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | HP02WAJ0273TCE vs CR-02JL6---27K |
WR04X273JTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 27000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | HP02WAJ0273TCE vs WR04X273JTL |
SR0402JR-1327KL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 27000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | HP02WAJ0273TCE vs SR0402JR-1327KL |
CDI040227K5%100PPM/KNP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 27000ohm, 50V, 5% +/-Tol, 100ppm/Cel, 0402, | HP02WAJ0273TCE vs CDI040227K5%100PPM/KNP20 |
HQ02WGJ0273TEE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, 0.0625W, 27000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | HP02WAJ0273TCE vs HQ02WGJ0273TEE |
NRC-AS04J273TRF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 27000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | HP02WAJ0273TCE vs NRC-AS04J273TRF |
RMSW10K273JB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | HP02WAJ0273TCE vs RMSW10K273JB |
RM04J273CT-H | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | HP02WAJ0273TCE vs RM04J273CT-H |
HP02WAJ0273TEE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | HP02WAJ0273TCE vs HP02WAJ0273TEE |
CAS04J273CT | Cal-Chip Electronics | Check for Price | Fixed Resistor, 0.0625W, 27000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | HP02WAJ0273TCE vs CAS04J273CT |