HP02WAF3830TCE
Royal Electronic Factory (Thailand) Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 383ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP

Overview of HP02WAF3830TCE by Royal Electronic Factory (Thailand) Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for HP02WAF3830TCE by Royal Electronic Factory (Thailand) Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HP02WAF3830TCE by Royal Electronic Factory (Thailand) Co Ltd

HP02WAF3830TCE
Royal Electronic Factory (Thailand) Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROYAL ELECTRONIC FTY CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
383 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. HP02WAF3830TCE
    Royal Electronic Factory (Thailand) Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 383ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
    VS

Alternate Parts for HP02WAF3830TCE

This table gives cross-reference parts and alternative options found for HP02WAF3830TCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HP02WAF3830TCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AR0402FR-07383R Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 383ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT YAGEO Corporation HP02WAF3830TCE vs AR0402FR-07383R
RMC-043830FB Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 383ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Cinetech Industrial Co Ltd HP02WAF3830TCE vs RMC-043830FB
MC0402-3830-FB Fixed Resistor, Metal Glaze/thick Film, 0.063W, 383ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP RCD Components Inc HP02WAF3830TCE vs MC0402-3830-FB
WR04X3830FGL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 383ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation HP02WAF3830TCE vs WR04X3830FGL
HQ02WGF3830TCE Fixed Resistor, 0.0625W, 383ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd HP02WAF3830TCE vs HQ02WGF3830TCE
RMCS1/16S3831%R Fixed Resistor, Metal Glaze/thick Film, 0.063W, 383ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc HP02WAF3830TCE vs RMCS1/16S3831%R
WCR0402LF-3830-F-P-LT Fixed Resistor, Metal Glaze/thick Film, 0.063W, 383ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT TT Electronics Resistors HP02WAF3830TCE vs WCR0402LF-3830-F-P-LT
RK73H1EGTPS3830F Fixed Resistor, Metal Glaze/thick Film, 0.063W, 383ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, KOA Speer Electronics Inc HP02WAF3830TCE vs RK73H1EGTPS3830F
HPCR0402-R-3830FT Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP VENKEL LTD HP02WAF3830TCE vs HPCR0402-R-3830FT
HQ02WGF3830TEE Fixed Resistor, 0.0625W, 383ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd HP02WAF3830TCE vs HQ02WGF3830TEE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HP02WAF3830TCE by Royal Electronic Factory (Thailand) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HP02WAF3830TCE by Royal Electronic Factory (Thailand) Co Ltd

  • Please alert me when HP02WAF3830TCE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HP02WAF3830TCE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HP02WAF3830TCE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HP02WAF3830TCE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HP02WAF3830TCE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HP02WAF3830TCE by Royal Electronic Factory (Thailand) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: