HP02WAF357JTCE
Royal Electronic Factory (Thailand) Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 35.7ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP

Overview of HP02WAF357JTCE by Royal Electronic Factory (Thailand) Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for HP02WAF357JTCE by Royal Electronic Factory (Thailand) Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HP02WAF357JTCE by Royal Electronic Factory (Thailand) Co Ltd

HP02WAF357JTCE
Royal Electronic Factory (Thailand) Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROYAL ELECTRONIC FTY CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
35.7 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. HP02WAF357JTCE
    Royal Electronic Factory (Thailand) Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 35.7ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
    VS

Alternate Parts for HP02WAF357JTCE

This table gives cross-reference parts and alternative options found for HP02WAF357JTCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HP02WAF357JTCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0402WGF357JT2E Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 35.7ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd HP02WAF357JTCE vs 0402WGF357JT2E
WR04X35R7FT Fixed Resistor, 0.0625W, 35.7ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation HP02WAF357JTCE vs WR04X35R7FT
RM04F35R7CT-H Fixed Resistor, Metal Glaze/thick Film, 0.1W, 35.7ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP Cal-Chip Electronics HP02WAF357JTCE vs RM04F35R7CT-H
0402WGF357JTBE Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 35.7ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd HP02WAF357JTCE vs 0402WGF357JTBE
0402WGF357JTC Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 35.7ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd HP02WAF357JTCE vs 0402WGF357JTC
0402WGF357JB3E Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 35.7ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd HP02WAF357JTCE vs 0402WGF357JB3E
0402WGF357JC4E Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 35.7ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd HP02WAF357JTCE vs 0402WGF357JC4E
HP02WAF357JTEE Fixed Resistor, Metal Glaze/thick Film, 0.1W, 35.7ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd HP02WAF357JTCE vs HP02WAF357JTEE
0402WGF357JTAE Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 35.7ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd HP02WAF357JTCE vs 0402WGF357JTAE
CRG0402F35R7 RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 35.7ohm, SURFACE MOUNT, 0402, CHIP TE Connectivity HP02WAF357JTCE vs CRG0402F35R7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HP02WAF357JTCE by Royal Electronic Factory (Thailand) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HP02WAF357JTCE by Royal Electronic Factory (Thailand) Co Ltd

Select Manufacturer
Which Manufacturer of HP02WAF357JTCE would you like to use for your alert(s)?
  • Please alert me when HP02WAF357JTCE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HP02WAF357JTCE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HP02WAF357JTCE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HP02WAF357JTCE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HP02WAF357JTCE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HP02WAF357JTCE by Royal Electronic Factory (Thailand) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: