Part Details for HP02WAF1430TEE by Royal Electronic Factory (Thailand) Co Ltd
Overview of HP02WAF1430TEE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HP02WAF1430TEE
HP02WAF1430TEE CAD Models
HP02WAF1430TEE Part Data Attributes
|
HP02WAF1430TEE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HP02WAF1430TEE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 143ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 143 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HP | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for HP02WAF1430TEE
This table gives cross-reference parts and alternative options found for HP02WAF1430TEE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HP02WAF1430TEE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0402-1430-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 143ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | HP02WAF1430TEE vs MC0402-1430-FBQ |
MC0402-1430-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 143ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | HP02WAF1430TEE vs MC0402-1430-FTW |
MC0402-1430-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 143ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RCD Components Inc | HP02WAF1430TEE vs MC0402-1430-FB101W |
WR04X1430FGL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 143ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | HP02WAF1430TEE vs WR04X1430FGL |
RMC04021431%N | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 143ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | TY-OHM Electronic Works Co Ltd | HP02WAF1430TEE vs RMC04021431%N |
MR04X1430FDL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 143ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | HP02WAF1430TEE vs MR04X1430FDL |
HQ02WGF1430T5E | Fixed Resistor, 0.0625W, 143ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | HP02WAF1430TEE vs HQ02WGF1430T5E |
SR0402FR-13143RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 143ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | HP02WAF1430TEE vs SR0402FR-13143RL |
232270671431 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 143ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | HP02WAF1430TEE vs 232270671431 |
RMC04021431% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 143ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | TY-OHM Electronic Works Co Ltd | HP02WAF1430TEE vs RMC04021431% |