There are no models available for this part yet.
Overview of HP02WAF1300TCE by Royal Electronic Factory (Thailand) Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for HP02WAF1300TCE by Royal Electronic Factory (Thailand) Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
303-HP02WAF1300TCE
|
Mouser Electronics | Thick Film Resistors - SMD RMC HP02 0402 1/10W 1% T/R-10000 RoHS: Compliant | 0 |
|
$0.0020 | Order Now | |
DISTI #
HP02-130R1%
|
TME | Resistor: thick film, SMD, 0402, 130Ω, 100mW, ±1%, -55÷155°C Min Qty: 10000 | 0 |
|
$0.0070 / $0.0078 | RFQ |
CAD Models for HP02WAF1300TCE by Royal Electronic Factory (Thailand) Co Ltd
Part Data Attributes for HP02WAF1300TCE by Royal Electronic Factory (Thailand) Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROYAL ELECTRONIC FTY CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.35 mm
|
Package Length
|
1 mm
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
130 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for HP02WAF1300TCE
This table gives cross-reference parts and alternative options found for HP02WAF1300TCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HP02WAF1300TCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0402-16W-1300FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 130ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | HP02WAF1300TCE vs CR0402-16W-1300FSNT |
CR-02FLC--130R | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 130ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | HP02WAF1300TCE vs CR-02FLC--130R |
MR04X1300FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | HP02WAF1300TCE vs MR04X1300FTL |
RCS1005F1300ES | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 130ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | Samsung Electro-Mechanics | HP02WAF1300TCE vs RCS1005F1300ES |
0402WGF1300B3E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 130ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | HP02WAF1300TCE vs 0402WGF1300B3E |
0402WGF1300BCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 130ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | HP02WAF1300TCE vs 0402WGF1300BCE |
MC0402-1300-FB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 130ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | HP02WAF1300TCE vs MC0402-1300-FB |
0402WGF1300T1 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 130ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | HP02WAF1300TCE vs 0402WGF1300T1 |
CR0402-10W-1300FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | HP02WAF1300TCE vs CR0402-10W-1300FT |
CRCW0402130RFKTD | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 130ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | Vishay Intertechnologies | HP02WAF1300TCE vs CRCW0402130RFKTD |