Part Details for HP02WAF124JTEE by Royal Electronic Factory (Thailand) Co Ltd
Overview of HP02WAF124JTEE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HP02WAF124JTEE
HP02WAF124JTEE CAD Models
HP02WAF124JTEE Part Data Attributes
|
HP02WAF124JTEE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HP02WAF124JTEE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12.4ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 12.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HP | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for HP02WAF124JTEE
This table gives cross-reference parts and alternative options found for HP02WAF124JTEE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HP02WAF124JTEE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF02FT12R4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12.4ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402 | Prosperity Dielectrics Co Ltd | HP02WAF124JTEE vs FCF02FT12R4 |
TSR16GTF12R4V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12.4ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Tateyama Kagaku Group | HP02WAF124JTEE vs TSR16GTF12R4V |
NRCS04F12R4TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12.4ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | NIC Components Corp | HP02WAF124JTEE vs NRCS04F12R4TRF |
TSR16GAF12R4V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12.4ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | HP02WAF124JTEE vs TSR16GAF12R4V |
TSR16GF12R4V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12.4ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Tateyama Kagaku Group | HP02WAF124JTEE vs TSR16GF12R4V |
RMCS1/16S12.41%R | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12.4ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | HP02WAF124JTEE vs RMCS1/16S12.41%R |
CR10TR12R4F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12.4ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Akahane Electronics Ind Corp | HP02WAF124JTEE vs CR10TR12R4F |
RMC1/16S-12R4FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12.4ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | HP02WAF124JTEE vs RMC1/16S-12R4FTH |
RC0402FR-7W12R4L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12.4ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | HP02WAF124JTEE vs RC0402FR-7W12R4L |