Part Details for HP-202 by Kodenshi Sensing
Overview of HP-202 by Kodenshi Sensing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HP-202
HP-202 CAD Models
HP-202 Part Data Attributes:
|
HP-202
Kodenshi Sensing
Buy Now
Datasheet
|
Compare Parts:
HP-202
Kodenshi Sensing
PHOTO DIODE
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KODENSHI AUK CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Dark Current-Max | 10 nA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Semiconductor Material | Silicon | |
Surface Mount | NO |