Part Details for HOA708-1 by Honeywell Sensing and Control
Overview of HOA708-1 by Honeywell Sensing and Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HOA708-1
HOA708-1 CAD Models
HOA708-1 Part Data Attributes:
|
HOA708-1
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
HOA708-1
Honeywell Sensing and Control
Reflective Object Sensor
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Gap Size | 3.18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Channels | 1 | |
Operating Current-Max | 40 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | Transistor | |
Output Voltage-Max | 30 V | |
Response Time | 15 µs | |
Surface Mount | NO | |
VCEsat-Max | 0.4 V |