Part Details for HOA6991-T51 by Honeywell Microelectronics & Precision Sensors
Overview of HOA6991-T51 by Honeywell Microelectronics & Precision Sensors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HOA6991-T51
HOA6991-T51 CAD Models
HOA6991-T51 Part Data Attributes
|
HOA6991-T51
Honeywell Microelectronics & Precision Sensors
Buy Now
Datasheet
|
Compare Parts:
HOA6991-T51
Honeywell Microelectronics & Precision Sensors
Logic Output Slotted Switch, 1-Channel, 3.18mm Slot Width, PLASTIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | |
Package Description | PLASTIC PACKAGE-4 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Additional Feature | OPEN COLLECTOR | |
Configuration | COMPLEX | |
Forward Current-Max | 0.05 A | |
Hysteresis Ratio-Nom | 0.5 | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC OUTPUT SLOTTED SWITCH | |
Slot Width-Nom | 3.18 mm | |
Supply Voltage-Min | 4.5 V |