Datasheets
HOA6971-T51 by:

Logic Output Slotted Switch,

Part Details for HOA6971-T51 by Honeywell Sensing and Control

Overview of HOA6971-T51 by Honeywell Sensing and Control

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation

Part Details for HOA6971-T51

HOA6971-T51 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HOA6971-T51 Part Data Attributes

HOA6971-T51 Honeywell Sensing and Control
Buy Now Datasheet
Compare Parts:
HOA6971-T51 Honeywell Sensing and Control Logic Output Slotted Switch,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer HONEYWELL SENSING AND CONTROL
Reach Compliance Code unknown
Configuration COMPLEX
Gap Size 3.18 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Functions 1
Operating Temperature-Max 70 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type LOGIC OUTPUT SLOTTED SWITCH
Output Circuit Type Schmitt Trigger
Response Time-Max 7e-8 s
Supply Voltage-Min 4.5 V
Surface Mount NO

HOA6971-T51 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HOA6971-T51 by Honeywell Sensing and Control.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HOA6971-T51 by Honeywell Sensing and Control

  • Please alert me when HOA6971-T51 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HOA6971-T51 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HOA6971-T51 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HOA6971-T51 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HOA6971-T51.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HOA6971-T51 by Honeywell Sensing and Control

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: