Part Details for HOA1873-2 by Honeywell Sensing and Control
Overview of HOA1873-2 by Honeywell Sensing and Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for HOA1873-2
HOA1873-2 CAD Models
HOA1873-2 Part Data Attributes:
|
HOA1873-2
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
HOA1873-2
Honeywell Sensing and Control
Reflective Object Sensor, HERMETIC SEALED PACKAGE-4
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Gap Size | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SLOTTED SWITCH | |
Surface Mount | NO |