Part Details for HOA1397-32 by Honeywell Sensing and Control
Overview of HOA1397-32 by Honeywell Sensing and Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for HOA1397-32
HOA1397-32 CAD Models
HOA1397-32 Part Data Attributes:
|
HOA1397-32
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
HOA1397-32
Honeywell Sensing and Control
Reflective Object Sensor,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Gap Size | 1.27 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Channels | 1 | |
Operating Current-Max | 60 mA | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | Darlington | |
Output Voltage-Max | 15 V | |
Response Time | 50 µs | |
Surface Mount | NO |