Part Details for HOA0708-001 by Honeywell Microelectronics & Precision Sensors
Overview of HOA0708-001 by Honeywell Microelectronics & Precision Sensors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HOA0708-001
HOA0708-001 CAD Models
HOA0708-001 Part Data Attributes
|
HOA0708-001
Honeywell Microelectronics & Precision Sensors
Buy Now
Datasheet
|
Compare Parts:
HOA0708-001
Honeywell Microelectronics & Precision Sensors
Diffuse Photoelectric Sensor, 3.8mm Min, 3.8mm Max, Through Hole Mount, PLASTIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | |
Reach Compliance Code | unknown | |
Category CO2 Kg | 6.4 | |
Body Breadth | 17.78 mm | |
Body Height | 15.23 mm | |
Body Length or Diameter | 5.08 mm | |
Housing | PLASTIC | |
Measurement Range-Max (mm) | 3.8 mm | |
Measurement Range-Min (mm) | 3.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 20 mA | |
Output Type | NPN | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | |
Supply Voltage-Max | 1.6 V | |
Surface Mount | NO | |
Termination Type | SOLDER |